Part Details for 620FA012NF18 by Glenair Inc
Overview of 620FA012NF18 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 620FA012NF18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1189
|
Newark | Connector |Glenair 620FA012NF18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$59.3600 / $190.3000 | Buy Now |
DISTI #
3937-620FA012NF18-ND
|
DigiKey | CONN BCK W/CLMP SZ18 1 1/16-18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$292.2900 | Buy Now |
DISTI #
620FA012NF18
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FA012NF18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$44.9704 / $211.4400 | Buy Now |
DISTI #
654-620FA012NF18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATE COUP 90 DEGREE RoHS: Not Compliant | 0 |
|
$44.7500 / $105.1700 | Order Now |
DISTI #
GLE620FA012NF18
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$97.9076 / $179.1021 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 9 |
|
$121.3400 / $216.8600 | Buy Now |
Part Details for 620FA012NF18
620FA012NF18 CAD Models
620FA012NF18 Part Data Attributes:
|
620FA012NF18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FA012NF18
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |