Part Details for 620FA004B12 by Glenair Inc
Overview of 620FA004B12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FA004B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1168
|
Newark | Connector |Glenair 620FA004B12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2000 / $148.0900 | Buy Now |
DISTI #
3937-620FA004B12-ND
|
DigiKey | CONN BCKSH W/CLMP SZ12 11/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$227.5400 | Buy Now |
DISTI #
620FA004B12
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FA004B12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0008 / $164.5350 | Buy Now |
DISTI #
654-620FA004B12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BKSHLL ACCY 90DEG STRN RLF ROTATE COUP RoHS: Not Compliant | 0 |
|
$31.6900 / $81.8500 | Order Now |
DISTI #
GLE620FA004B12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$76.1958 / $139.3709 | Buy Now |
Part Details for 620FA004B12
620FA004B12 CAD Models
620FA004B12 Part Data Attributes:
|
620FA004B12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FA004B12
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |