Part Details for 620AS048M18 by Glenair Inc
Overview of 620AS048M18 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620AS048M18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1107
|
Newark | Connector |Glenair 620AS048M18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$72.4900 / $224.0900 | Buy Now |
DISTI #
3937-620AS048M18-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$337.8200 | Buy Now |
DISTI #
620AS048M18
|
Avnet Americas | Connector Accessories Straight Strain Relief Self Locking Rotatable Coupling Shell Size 18 - Bulk (Alt: 620AS048M18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-620AS048M18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Compliant | 0 |
|
$57.6500 / $135.4600 | Order Now |
DISTI #
71100799
|
Verical | Straight Strain Relief Self Locking Rotatable Coupling Shell Size 18 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$43.2179 / $99.1923 | Buy Now |
DISTI #
77945872
|
Verical | Straight Strain Relief Self Locking Rotatable Coupling Shell Size 18 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$99.1923 / $224.4487 | Buy Now |
DISTI #
GLE620AS048M18
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$126.0993 / $222.4420 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 10 |
|
$156.2800 / $269.3400 | Buy Now |
DISTI #
620AS048M18
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 3 |
|
$282.0970 / $388.6670 | Buy Now RFQ |
Part Details for 620AS048M18
620AS048M18 CAD Models
620AS048M18 Part Data Attributes
|
620AS048M18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AS048M18
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |