Part Details for 620AB049C22 by Glenair Inc
Results Overview of 620AB049C22 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 620AB049C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0837
|
Newark | Connector |Glenair 620AB049C22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$87.3500 / $270.0500 | Buy Now |
DISTI #
620AB049C22
|
Avnet Americas | - Bulk (Alt: 620AB049C22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$60.4244 / $261.6028 | Buy Now |
DISTI #
654-620AB049C22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 4 wks AOC RoHS: Compliant | 0 |
|
$69.4700 / $163.2500 | Order Now |
DISTI #
71100603
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$52.1026 / $119.5513 | Buy Now |
DISTI #
77946128
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$119.5513 / $270.4744 | Buy Now |
DISTI #
GLE620AB049C22
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$151.9696 / $268.0560 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 17 |
|
$188.3400 / $324.5700 | Buy Now |
Part Details for 620AB049C22
620AB049C22 CAD Models
620AB049C22 Part Data Attributes
|
620AB049C22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AB049C22
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |