Part Details for 620P223X5200S04 by EXXELIA Group
Overview of 620P223X5200S04 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 620P223X5200S04
620P223X5200S04 CAD Models
620P223X5200S04 Part Data Attributes
|
620P223X5200S04
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
620P223X5200S04
EXXELIA Group
Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Combinations Available | |
Diameter | 4.902 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 15.875 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 126 V | |
Rated (DC) Voltage (URdc) | 200 V |
Alternate Parts for 620P223X5200S04
This table gives cross-reference parts and alternative options found for 620P223X5200S04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620P223X5200S04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
620P223X5200S02 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200S02 |
620P223X5200S03 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200S03 |
620P223X5200S13 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200S13 |
620P223X5200S12 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200S12 |
620P223X5200S01 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200S01 |
MC52F223J | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | 620P223X5200S04 vs MC52F223J |
620P223X5200T02 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200T02 |
620P223X5200T12 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200T12 |
620P223X5200T13 | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF, | EXXELIA Group | 620P223X5200S04 vs 620P223X5200T13 |