620P154X9200T03
Description: Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF,

Overview of 620P154X9200T03 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 620P154X9200T03 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 620P154X9200T03 by EXXELIA Group

620P154X9200T03
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Combinations Available
Diameter
7.925 mm
Dielectric Material
POLYCARBONATE
Length
20.625 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
126 V
Rated (DC) Voltage (URdc)
200 V
Want to compare parts?
  1. 620P154X9200T03
    EXXELIA Group
    Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF,
    VS

Alternate Parts for 620P154X9200T03

This table gives cross-reference parts and alternative options found for 620P154X9200T03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620P154X9200T03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
620P154X9200S03 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200S03
620P154X9200T13 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200T13
620P154X9200S12 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200S12
620P154X9200T01 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200T01
MC52F154K Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc 620P154X9200T03 vs MC52F154K
MC62F154K Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc 620P154X9200T03 vs MC62F154K
MC54F154K Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc 620P154X9200T03 vs MC54F154K
620P154X9200S01 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200S01
620P154X9200S02 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200S02
620P154X9200T02 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF, EXXELIA Group 620P154X9200T03 vs 620P154X9200T02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620P154X9200T03 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620P154X9200T03 by EXXELIA Group

  • Please alert me when 620P154X9200T03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620P154X9200T03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620P154X9200T03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620P154X9200T03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620P154X9200T03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620P154X9200T03 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: