Part Details for 620HS042XM09 by Glenair Inc
Overview of 620HS042XM09 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS042XM09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0805
|
Newark | Connector |Glenair 620HS042XM09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$112.2200 / $359.7700 | Buy Now |
DISTI #
3937-620HS042XM09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$352.9230 / $630.7400 | Buy Now |
DISTI #
620HS042XM09
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling With Straight Strain Relief Clamp Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 620HS042XM09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$294.4714 | Buy Now |
DISTI #
654-620HS042XM09
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMP STRN RLF STRGHT SLF LK ROTATE COUP RoHS: Compliant | 0 |
|
$110.8400 / $198.8300 | Order Now |
DISTI #
GLE620HS042XM09
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$185.1021 / $338.5991 | Buy Now |
|
Powell Electronics | COMPOSITE - STRAIN RELIEF/CLAMPS Min Qty: 1 | 3 |
|
$229.4000 / $409.9800 | Buy Now |
DISTI #
C1S304000094419
|
Chip1Stop | Connector Accessories Composite Strain Relief Self-Locking Straight Composite Electroless Nickel RoHS: Compliant | 100 |
|
$51.1000 | Buy Now |
Part Details for 620HS042XM09
620HS042XM09 CAD Models
620HS042XM09 Part Data Attributes
|
620HS042XM09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS042XM09
Glenair Inc
Connector Accessory, Clamping Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |