Part Details for 620HB047NF25 by Glenair Inc
Overview of 620HB047NF25 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 620HB047NF25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1542
|
Newark | Connector |Glenair 620HB047NF25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$64.7300 / $207.5300 | Buy Now |
DISTI #
3937-620HB047NF25-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$214.6920 / $383.7400 | Buy Now |
DISTI #
620HB047NF25
|
Avnet Americas | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 25 - Bulk (Alt: 620HB047NF25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
654-620HB047NF25
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP 45 DEGREE RoHS: Not Compliant | 0 |
|
$51.4700 / $120.9600 | Order Now |
DISTI #
22564471
|
Verical | Connector Accessories Strain Relief Rotatable Coupling RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$37.6154 / $116.2949 | Buy Now |
DISTI #
22564470
|
Verical | Connector Accessories Strain Relief Rotatable Coupling RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$116.2949 / $207.8590 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 3 |
|
$74.6655 | Buy Now |
DISTI #
620HB047NF25
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.9300 / $222.7600 | Buy Now |
DISTI #
GLE620HB047NF25
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$112.6056 / $206.0005 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 17 |
|
$139.5500 / $249.4300 | Buy Now |
Part Details for 620HB047NF25
620HB047NF25 CAD Models
620HB047NF25 Part Data Attributes
|
620HB047NF25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB047NF25
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |