Part Details for 620FS042XO12 by Glenair Inc
Overview of 620FS042XO12 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS042XO12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1312
|
Newark | Composite - Strain Relief/Clamps |Glenair 620FS042XO12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$76.0100 / $235.0000 | Buy Now |
DISTI #
654-620FS042XO12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMP STRN RLF ROTATE STRAIGHT SELF LOCK RoHS: Compliant | 0 |
|
$60.4500 / $142.0600 | Order Now |
DISTI #
GLE620FS042XO12
|
Interstate Connecting Components | D10 - CONNECTOR, ACCESS | 0 |
|
Buy Now |
Part Details for 620FS042XO12
620FS042XO12 CAD Models
620FS042XO12 Part Data Attributes
|
620FS042XO12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS042XO12
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |