Part Details for 620FS012N08 by Glenair Inc
Overview of 620FS012N08 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS012N08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1283
|
Newark | Connector |Glenair 620FS012N08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$34.0900 / $109.2600 | Buy Now |
DISTI #
3937-620FS012N08-ND
|
DigiKey | CONN BACKSH W/CLMP SZ8 7/16-28 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$167.8800 | Buy Now |
DISTI #
620FS012N08
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Strain Relief Olive Drab Cadmium Over Electroless Nickel 8 Shell Size - Bulk (Alt: 620FS012N08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
$25.8218 / $121.3950 | Buy Now |
DISTI #
654-620FS012N08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$27.1400 / $123.5700 | Order Now |
DISTI #
GLE620FS012N08
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$56.2097 / $102.8287 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 51 |
|
$69.6600 / $124.5100 | Buy Now |
Part Details for 620FS012N08
620FS012N08 CAD Models
620FS012N08 Part Data Attributes:
|
620FS012N08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS012N08
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |