Part Details for 620FS012B10 by Glenair Inc
Overview of 620FS012B10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS012B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1254
|
Newark | Connector |Glenair 620FS012B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$34.9200 / $111.9200 | Buy Now |
DISTI #
3937-620FS012B10-ND
|
DigiKey | CONN BACKSH W/CLMP SZ10 9/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$171.9000 | Buy Now |
DISTI #
620FS012B10
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 10 - Bulk (Alt: 620FS012B10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$26.4516 / $124.3500 | Buy Now |
DISTI #
654-620FS012B10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP STRAIGHT RoHS: Not Compliant | 1 |
|
$27.7400 / $114.1900 | Buy Now |
DISTI #
GLE620FS012B10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$57.5875 / $105.3319 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 21 |
|
$71.3700 / $127.5400 | Buy Now |
Part Details for 620FS012B10
620FS012B10 CAD Models
620FS012B10 Part Data Attributes:
|
620FS012B10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS012B10
Glenair Inc
Connector Accessory, 0.153in Min Cable Dia, 0.234in Max Cable Dia, Strain Relief, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.234 inch | |
Cable Entry-Min | 0.153 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |