Part Details for 620FS003B10 by Glenair Inc
Overview of 620FS003B10 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 620FS003B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1238
|
Newark | Connector |Glenair 620FS003B10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1000 / $106.1200 | Buy Now |
DISTI #
3937-620FS003B10-ND
|
DigiKey | CONN BACKSH W/CLMP SZ10 9/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$109.8000 / $196.2200 | Buy Now |
DISTI #
620FS003B10
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FS003B10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-620FS003B10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$23.9400 / $110.5400 | Order Now |
DISTI #
GLE620FS003B10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$57.5875 / $105.3319 | Buy Now |
Part Details for 620FS003B10
620FS003B10 CAD Models
620FS003B10 Part Data Attributes
|
620FS003B10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS003B10
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |