Part Details for 620AB047M10 by Glenair Inc
Overview of 620AB047M10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 620AB047M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0828
|
Newark | Connector |Glenair 620AB047M10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$41.3100 / $127.7100 | Buy Now |
DISTI #
3937-620AB047M10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$192.5300 | Buy Now |
DISTI #
620AB047M10
|
Avnet Americas | Connector Accessories 45? Rotatable Coupling Strain Relief Electroless Nickel 10 Shell Size - Bulk (Alt: 620AB047M10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
RFQ | |
DISTI #
631-620AB047M10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$30.4000 / $77.2000 | Order Now |
DISTI #
71106791
|
Verical | Backshells, 45 Rotatable Coupling Strain Relief Electroless Nickel 10 Shell Size RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$24.6410 / $56.5256 | Buy Now |
DISTI #
77950917
|
Verical | Backshells, 45 Rotatable Coupling Strain Relief Electroless Nickel 10 Shell Size RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$56.5256 / $127.9103 | Buy Now |
DISTI #
GLE620AB047M10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$71.8634 / $126.7666 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 41 |
|
$89.0600 / $153.4900 | Buy Now |
Part Details for 620AB047M10
620AB047M10 CAD Models
620AB047M10 Part Data Attributes
|
620AB047M10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AB047M10
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |