There are no models available for this part yet.
Overview of 620AA046M10 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 620AA046M10 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ0762
|
Newark | Connector |Glenair 620AA046M10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$48.7900 / $156.4400 | Buy Now | |
DISTI #
3937-620AA046M10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$216.1700 | Buy Now | |
DISTI #
620AA046M10
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling Strain Relief Electroless Nickel 10 Shell Size - Bulk (Alt: 620AA046M10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | ||
DISTI #
654-620AA046M10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATE COUP 90 DEGREE RoHS: Compliant | 8 |
|
$26.0800 / $122.9500 | Buy Now | |
DISTI #
61896575
|
Verical | Backshell Non Self Locking Strain Reliefs Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1033 | Americas - 4 |
|
$109.9200 | Buy Now | |
DISTI #
GLE620AA046M10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now | ||
DISTI #
C1S304400063666
|
Chip1Stop | Backshells | 4 |
|
$115.0000 | Buy Now |
CAD Models for 620AA046M10 by Glenair Inc
Part Data Attributes for 620AA046M10 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
10
|