Part Details for 6209-0-00-80-00-00-03-0 by Mill-Max Mfg Corp
Overview of 6209-0-00-80-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576209F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
68016-209HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100) Pitch. | |
70236-209LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header, Press-Fit, Wide body. |
Price & Stock for 6209-0-00-80-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-6209000800000030
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.3830 / $0.4160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.4900 | Buy Now |
DISTI #
000000000006318319
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.1041 / $2.0100 | Buy Now |