Part Details for 6209 ZZ C3 E NSK by NSK Ltd
Overview of 6209 ZZ C3 E NSK by NSK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576209F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O |
Price & Stock for 6209 ZZ C3 E NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSK6209-ZZ/C3-E
|
TME | Bearing: ball, Øint: 45mm, Øout: 85mm, W: 19mm, bearing steel Min Qty: 1 | 1 |
|
$12.3600 / $14.1200 | Buy Now |