Part Details for 6208C-SL001 by Alpha Wire
Overview of 6208C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6208C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Polyethylene 16 Conductors 24AWG 10.1mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$6,488.3300 / $6,687.4500 | Buy Now |
|
Master Electronics | Twisted Pair Cable Tape Polyethylene 16 Conductors 24AWG 10.1mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$6,488.3300 / $6,687.4500 | Buy Now |