-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 FAST RCPT 1000-3000 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8279
|
Newark | 250 Fast Rcpt 1000-3000 Br Rohs Compliant: Yes |Amp Te Connectivity 62080-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
A111389CT-ND
|
DigiKey | CONN QC RCPT 16-23AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30705 In Stock |
|
$0.0786 / $0.1700 | Buy Now |
DISTI #
62080-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Strip - Tape and Reel (Alt: 62080-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 | Buy Now |
DISTI #
571-62080-1
|
Mouser Electronics | Terminals 250 FAST RCPT 1000-3000 BR RoHS: Compliant | 12500 |
|
$0.0820 / $0.0920 | Buy Now |
|
Future Electronics | 250 FAST RCPT 1000-3000 BR RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0Reel |
|
$0.0741 | Buy Now |
DISTI #
AMP62080-1
|
Heilind Electronics | 250 FAST RCPT 1000-3000 BR | Americas - 0 in Stock |
|
$0.0865 / $0.0939 | Buy Now |
|
Onlinecomponents.com | 250 FAST RCPT 1000-3000 BR RoHS: Compliant | 0 |
|
$0.0781 / $0.1636 | Buy Now |
DISTI #
AMP62080-1
|
Interstate Connecting Components | 250 FAST RCPT 1000-3000 BR | 0 |
|
$0.0865 / $0.0939 | Buy Now |
|
Master Electronics | 250 FAST RCPT 1000-3000 BR RoHS: Compliant | 0 |
|
$0.0781 / $0.1636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62080-1
TE Connectivity
250 FAST RCPT 1000-3000 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |