Part Details for 62074-001 by Micropac Industries Inc
Overview of 62074-001 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 62074-001
62074-001 CAD Models
62074-001 Part Data Attributes
|
62074-001
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62074-001
Micropac Industries Inc
LED Emitter, 10Mbps, TO-46, Through Hole Mount, HERMETIC SEALED, TO-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 3.2 mm | |
Body Length or Diameter | 4.66 mm | |
Data Rate | 10 Mbps | |
Fall Time-Max | 10 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 50/125, 200/230, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 10 ns | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for 62074-001
This table gives cross-reference parts and alternative options found for 62074-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62074-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFE4000-014 | LED Emitter, TO-18, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | 62074-001 vs HFE4000-014 |
HFE4000-013 | LED Emitter, TO-18, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | 62074-001 vs HFE4000-013 |
OPF320B | LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, PACKAGE-3 | TT Electronics Resistors | 62074-001 vs OPF320B |
OPF320B | LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, HERMETIC SEALED PACKAGE-3 | TT Electronics OPTEK Technology | 62074-001 vs OPF320B |