Part Details for 6206C-SL001 by Alpha Wire
Overview of 6206C-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6206CMS8#PBF | Analog Devices | 2x, 1x S 3V, 100MHz Video Op A | |
LT6206CMS8#TRPBF | Analog Devices | 2x, 1x S 3V, 100MHz Video Op A |
Price & Stock for 6206C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Polyethylene 12 Conductors 24AWG 9.34mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$2,216.3300 / $2,378.0600 | Buy Now |