-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 RECEPTACLE 20-16 AWG NPCRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2639
|
Newark | Terminal, Faston Tab, 2.79Mm, Crimp, Product Range:Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 62050-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1490 | Buy Now |
DISTI #
A100757CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36132 In Stock |
|
$0.0683 / $0.2000 | Buy Now |
DISTI #
62050-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 16.12mm 3.73mm Nickel Strip - Tape and Reel (Alt: 62050-2) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0723 | Buy Now |
DISTI #
571-620502
|
Mouser Electronics | Terminals .110 RECPT 20-16AWG Reel of 9000 RoHS: Compliant | 27000 |
|
$0.0720 / $0.0800 | Buy Now |
DISTI #
571-620502-CT
|
Mouser Electronics | Terminals .110 RECPT 20-16AWG Cut Strip of 100 RoHS: Compliant | 2400 |
|
$0.1410 | Buy Now |
DISTI #
571-620502-MR
|
Mouser Electronics | Terminals .110 RECPT 20-16AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
|
Future Electronics | FASTON .110 RECEPTACLE 20-16 AWG NPCRS RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.0642 | Buy Now |
DISTI #
AMP62050-2
|
Heilind Electronics | 110 FAST REC 20-16 010 NPCRS | Americas - 6750 in Stock |
|
$0.0750 / $0.0814 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 20-16 AWG NPST RoHS: Compliant |
53000 In Stock |
|
$0.0654 / $0.0954 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62050-2
TE Connectivity
FASTON .110 RECEPTACLE 20-16 AWG NPCRS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |