Part Details for 6205 DDU C3 E NSK by NSK Ltd
Overview of 6205 DDU C3 E NSK by NSK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6205HS5#TRMPBF | Analog Devices | 1x, 1x S 3V, 100MHz Video Op A | |
LT6205CS5#TRMPBF | Analog Devices | 1x, 1x S 3V, 100MHz Video Op A | |
LT6205IS5#TRMPBF | Analog Devices | 1x, 1x S 3V, 100MHz Video Op A |
Price & Stock for 6205 DDU C3 E NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSK6205-DDU/C3-E
|
TME | Bearing: ball, Øint: 25mm, Øout: 52mm, W: 15mm, bearing steel Min Qty: 1 | 17 |
|
$4.9400 / $5.6700 | Buy Now |