Part Details for 62035-311 by Micropac Industries Inc
Overview of 62035-311 by Micropac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 62035-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 71 |
|
RFQ |
Part Details for 62035-311
62035-311 CAD Models
62035-311 Part Data Attributes
|
62035-311
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62035-311
Micropac Industries Inc
Single Color LED, Green, Tinted Diffused, T-1 3/4, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Micropac Industries, Inc. | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 0.0015 cd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 62035-311
This table gives cross-reference parts and alternative options found for 62035-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62035-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62035-313 | Single Color LED, Green, Tinted Diffused, T-1 3/4, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 62035-311 vs 62035-313 |
62035-312 | Single Color LED, Green, Tinted Diffused, T-1 3/4, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 62035-311 vs 62035-312 |