Part Details for 62033-103 by Micropac Industries Inc
Overview of 62033-103 by Micropac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-2033LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Natural Color, 20 Positions, GW Compatible LCP, Tape and Reel with cap. | |
TPS3620-33DGKT | Texas Instruments | Battery-Backup Supervisors for RAM Retention 8-VSSOP -40 to 85 | |
TPS3620-33MDGKREP | Texas Instruments | Enhanced Product Backup-Battery Supervisors For Ram Retention 8-VSSOP -55 to 125 |
Price & Stock for 62033-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, INFRARED LED, 940 nm | 60 |
|
$7.8000 / $12.0000 | Buy Now |
Part Details for 62033-103
62033-103 CAD Models
62033-103 Part Data Attributes
|
62033-103
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62033-103
Micropac Industries Inc
Infrared LED, 1-Element, 940nm, HERMETIC SEALED, TO-46, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.8 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND |