Part Details for 6203-2RLD-22 (PER.6203B-2RLD) by PEER Bearing Company
Results Overview of 6203-2RLD-22 (PER.6203B-2RLD) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6203-2RLD-22 (PER.6203B-2RLD) Information
6203-2RLD-22 (PER.6203B-2RLD) by PEER Bearing Company is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 6203-2RLD-22 (PER.6203B-2RLD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73622541
|
RS | Deep Groove Ball Bearing, ID 17 mm, OD 40 mm, W 12 mm | PEER Bearing (SKF) 6203-2RLD-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 / $12.1100 | RFQ |