Part Details for 620235-000 by TE Connectivity
Overview of 620235-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620235-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620235-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 620235-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$6.6960 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.9300 | Buy Now |
DISTI #
RYCD-108-0033
|
Heilind Electronics | 620235-000 | Americas - 0 in Stock |
|
$7.9412 | Buy Now |
|
Onlinecomponents.com | D-108-0033 RoHS: Compliant |
2000 On Order |
|
$6.7300 / $13.8900 | Buy Now |
DISTI #
620235-000
|
TTI | Solder Sleeves & Shield Tubing D-108-0033 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2200 In Stock |
|
$6.9000 / $13.8200 | Buy Now |
DISTI #
RYCD-108-0033
|
Interstate Connecting Components | 620235-000 | 0 |
|
$7.9412 | Buy Now |
DISTI #
620235-000
|
Avnet Abacus | (Alt: 620235-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-108-0033 RoHS: Compliant |
2000 On Order |
|
$6.7300 / $13.8900 | Buy Now |