Part Details for 6202 by 3M Interconnect
Overview of 6202 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1458
|
Newark | Fc Fiber Optic Connector, 125 Um, Multimode, Fibre Optic Connector Type:Fc, Fibre Type:Multimode, Fibre Diameter:125Μm, Connector Body Material:Plastic Body, Product Range:6202 Series, Connector Type:Fc Fibre Optic Rohs Compliant: Yes |3M 6202 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7010319303
|
Avnet Americas | 80610765408 6202 CONNECTOR FC/PC3 MM BEIGE BOOT - Bulk (Alt: 7010319303) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010319303
|
Avnet Americas | 80610765408 6202 CONNECTOR FC/PC3 MM BEIGE BOOT - Bulk (Alt: 7010319303) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for 6202
6202 CAD Models
6202 Part Data Attributes:
|
6202
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6202
3M Interconnect
Fiber Optic FC Connector, 125um, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, INSERTION LOSS LESS THAN 0.2 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |