Part Details for 6201A by Crydom Inc
Overview of 6201A by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 6201A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | I/O Module Relays Input Module Thru-Hole RoHS: Compliant |
132 In Stock |
|
$31.7100 / $131.1600 | Buy Now |
DISTI #
51607010
|
Verical | I/O Module Relays Input Module Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 127 |
|
$37.5446 / $161.7263 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | MODULE I/O AC INPUT 5V LOGIC | 9 |
|
$30.8393 | Buy Now |
|
Quest Components | MODULE I/O AC INPUT 5V LOGIC | 1 |
|
$17.2996 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module Thru-Hole RoHS: Compliant |
132 In Stock |
|
$31.7100 / $131.1600 | Buy Now |
DISTI #
6201A
|
Relay Specialties | Buffered I/O Module Min Qty: 1 | 1 |
|
$131.0000 | Buy Now |