-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2239
|
Newark | 187 Fast Rcpt 18-14 014Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62016-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
A27731CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13518 In Stock |
|
$0.0542 / $0.1000 | Buy Now |
DISTI #
62016-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 16.25mm 5.71mm Tin Strip - Tape and Reel (Alt: 62016-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0574 | Buy Now |
DISTI #
571-62016-2
|
Mouser Electronics | Terminals 187 FAST RCPT 18-14 RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now |
DISTI #
V36:1790_11734777
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP 16.25mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Date Code: 2401 | Americas - 72000 |
|
$0.0490 / $0.0528 | Buy Now |
DISTI #
V72:2272_11734777
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP 16.25mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2121 Container: Cut Strips | Americas - 10990 |
|
$0.0533 / $0.0593 | Buy Now |
|
Future Electronics | FASTON Female Crimp 14-18 AWG Brass (Tin Finish) Non-Insulated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Container: Reel | 120000Reel |
|
$0.0510 / $0.0538 | Buy Now |
DISTI #
AMP62016-2
|
Heilind Electronics | 187 FAST RCPT 18-14 014TPBR | Americas - 0 in Stock |
|
$0.0537 / $0.0647 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 18-14 AWG TPBR RoHS: Compliant |
33000 In Stock |
|
$0.0423 / $0.0463 | Buy Now |
DISTI #
76877803
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP 16.25mm Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2212 | Americas - 72000 |
|
$0.0741 / $0.0872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62016-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62016-2
TE Connectivity
FASTON .187 RECEPTACLE 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |