-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62016-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3136984
|
Farnell | FASTON .187 RECEPTACLE 18-14 AWG BR RoHS: Compliant Min Qty: 12000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.0738 | Buy Now |
DISTI #
A27730CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12615 In Stock |
|
$0.0554 / $0.1300 | Buy Now |
DISTI #
62016-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 16.25mm 5.71mm Strip - Tape and Reel (Alt: 62016-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0606 / $0.0619 | Buy Now |
DISTI #
571-62016-1
|
Mouser Electronics | Terminals 187 FAST RCPT 18-14 Reel of 12000 RoHS: Compliant | 24000 |
|
$0.0540 / $0.0700 | Buy Now |
DISTI #
571-62016-1-CT
|
Mouser Electronics | Terminals 186 FAST REC 18-14 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
DISTI #
571-62016-1-MR
|
Mouser Electronics | Terminals 187 FAST REC 18-14 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0750 / $0.0780 | Order Now |
DISTI #
71425017
|
RS | FASTON .187 RECEPTACLE 18-14 AWG BR | TE Connectivity 62016-1 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0690 | RFQ |
|
TE Connectivity | 187 FASTON REC 18-14 AWG BR Quick Disconnect Terminal Type: Receptacle Wire Size: 18 – 14 AWG Wire S... more RoHS: Compliant Min Qty: 1 | 12615 |
|
$0.0700 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0464 | Buy Now |
DISTI #
AMP62016-1
|
Heilind Electronics | 187 FAST REC 18-14 014BR | Americas - 0 in Stock |
|
$0.0488 / $0.0597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62016-1
TE Connectivity
FASTON .187 RECEPTACLE 18-14 AWG BR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |