Part Details for 620143-000 by TE Connectivity
Overview of 620143-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620143-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132265-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.18/0.2" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1618 In Stock |
|
$1.6150 / $3.1100 | Buy Now |
DISTI #
70AH4287
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 70AH4287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 490 Partner Stock |
|
$2.0000 / $2.3800 | Buy Now |
DISTI #
650-620143-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-101-31 RoHS: Not Compliant | 200 |
|
$1.5300 / $2.2900 | Buy Now |
DISTI #
RYCD-101-31
|
Heilind Electronics | 7-1194899-4 620143-000 | Americas - 1507 in Stock |
|
$1.5373 / $1.8358 | Buy Now |
|
Onlinecomponents.com | D-101-31 | 0 |
|
$1.0700 / $1.9600 | Buy Now |
DISTI #
620143-000
|
TTI | Solder Sleeves & Shield Tubing D-101-31 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2329 In Stock |
|
$1.1900 / $1.7800 | Buy Now |
DISTI #
RYCD-101-31
|
Interstate Connecting Components | 7-1194899-4 620143-000 | 502 |
|
$1.5373 / $1.8358 | Buy Now |
DISTI #
620143-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 620143-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-101-31 | 0 |
|
$1.0700 / $1.9600 | Buy Now |