Part Details for 62012421-0-A by Carling Technologies
Overview of 62012421-0-A by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62012421-0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-62012421-0-A-ND
|
DigiKey | SWITCH ROCKER DPDT 8A 125V Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8304 | Buy Now |
DISTI #
691-62012421-0-A
|
Mouser Electronics | Rocker Switches 620124210A RoHS: Compliant | 28 |
|
$3.6900 / $5.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
160 In Stock |
|
$1.7200 / $3.7100 | Buy Now |
DISTI #
62328359
|
Verical | Switch Rocker ON None ON DPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 2220 | Americas - 150 |
|
$2.4440 / $4.8230 | Buy Now |
|
Master Electronics | RoHS: Compliant |
160 In Stock |
|
$1.7200 / $3.7100 | Buy Now |
Part Details for 62012421-0-A
62012421-0-A CAD Models
62012421-0-A Part Data Attributes
|
62012421-0-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62012421-0-A
Carling Technologies
Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 12.95 mm | |
Body Height | 15.39 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 62012421-0-A
This table gives cross-reference parts and alternative options found for 62012421-0-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62012421-0-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62112927-0-E-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62012421-0-A vs 62112927-0-E-N |
62115420-0-0-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62012421-0-A vs 62115420-0-0-N |
621122928-E-0-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62012421-0-A vs 621122928-E-0-N |
62112926-0-D-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62012421-0-A vs 62112926-0-D-N |
62112263-0-D-N | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62012421-0-A vs 62112263-0-D-N |
62112462-0-8-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62012421-0-A vs 62112462-0-8-N |
62112462-0-9-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62012421-0-A vs 62112462-0-9-N |
62112263-E-9-N | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62012421-0-A vs 62112263-E-9-N |
62112263-E-E-N | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62012421-0-A vs 62112263-E-E-N |
62115420-E-D-N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62012421-0-A vs 62115420-E-D-N |