Part Details for 62011281-0-0 by Carling Technologies
Results Overview of 62011281-0-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62011281-0-0 Information
62011281-0-0 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 62011281-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62011281-0-0-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6155 | Buy Now |
DISTI #
691-62011281-0-0
|
Mouser Electronics | Rocker Switches 6201128100 RoHS: Compliant | 0 |
|
$3.6800 / $5.6700 | Order Now |
|
Onlinecomponents.com | Switch Rocker - (ON)-OFF-(ON) - SPDT - Black Rocker - No Legend - 5A - 125VAC. RoHS: Compliant | 0 |
|
$1.8200 / $3.9200 | Buy Now |
DISTI #
000000000000309963
|
Sager | Rocker Switches 6201128100 Min Qty: 10 | 0 |
|
$1.7900 / $4.6700 | Buy Now |
|
Master Electronics | Switch Rocker - (ON)-OFF-(ON) - SPDT - Black Rocker - No Legend - 5A - 125VAC. RoHS: Compliant | 0 |
|
$1.8200 / $3.9200 | Buy Now |
Part Details for 62011281-0-0
62011281-0-0 CAD Models
62011281-0-0 Part Data Attributes
|
62011281-0-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62011281-0-0
Carling Technologies
SWITCH ROCKER 5A SPDT SLD LUG
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |