Part Details for 6201101304F by Dialight
Overview of 6201101304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6201101304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6201101304F-ND
|
DigiKey | 8MM FLT PMI RD 3VDC W/TERMS Min Qty: 1 Lead time: 10 Weeks Container: Bag |
43 In Stock |
|
$6.5611 / $11.9400 | Buy Now |
DISTI #
620-1101-304F
|
TTI | LED Panel Mount Indicators 8mm FLT PMI RED 3VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$6.4900 / $7.9400 | Buy Now |