There are no models available for this part yet.
Overview of 620100126015 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 620100126015 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T9230
|
Newark | Lead, 150Mm, 26Awg, 10Pk, Connector To Connector:Crimp Receptacle To Free End, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Product Range:-, Jacket Colour:Black, Svhc:No Svhc (15-Jan-2019), Cable Assembly Type:Harness, Rohs Compliant: Yes |Wurth Elektronik 620100126015 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 7 |
|
$11.1100 / $13.1500 | Buy Now | |
DISTI #
732-4751-ND
|
DigiKey | WR-WTB 2,00 MM PRE-CRIMPED CONTA Min Qty: 1 Lead time: 21 Weeks Container: Bag |
66 In Stock |
|
$1.5390 / $2.6200 | Buy Now | |
DISTI #
710-620100126015
|
Mouser Electronics | Rectangular Cable Assemblies WR-WTB 2mm Female Pre-crimped 26AWG RoHS: Compliant | 602 |
|
$1.5300 / $2.6300 | Buy Now | |
DISTI #
71072053
|
RS | WR-WTB Pre crimped wire, Female, 26AWG to 26AWG | Wurth Elektronik 620100126015 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 | RFQ |
CAD Models for 620100126015 by Wurth Elektronik
Part Data Attributes for 620100126015 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|