Part Details for 6201-2RLD-NR-C3 (PER.6201-2RLDNRC3V2) by PEER Bearing Company
Results Overview of 6201-2RLD-NR-C3 (PER.6201-2RLDNRC3V2) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6201-2RLD-NR-C3 (PER.6201-2RLDNRC3V2) Information
6201-2RLD-NR-C3 (PER.6201-2RLDNRC3V2) by PEER Bearing Company is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 6201-2RLD-NR-C3 (PER.6201-2RLDNRC3V2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73623853
|
RS | Deep Groove Ball Bearing, ID 12 mm, OD 32 mm, W 10 mm | PEER Bearing (SKF) 6201-2RLD-NR-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 / $8.1100 | RFQ |