Part Details for 62009-1 by TE Connectivity
Overview of 62009-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-106200950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch |
Price & Stock for 62009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B743
|
Newark | Br Cont Lh Flg 20-14 018Phbz Rohs Compliant: Yes |Amp Te Connectivity 62009-1 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
A100752CT-ND
|
DigiKey | CONN TERM BRUSH 14-20AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23642 In Stock |
|
$0.0903 / $0.2200 | Buy Now |
DISTI #
62009-1
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG Tab 15.75mm 4.83mm Strip - Tape and Reel (Alt: 62009-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0688 / $0.0897 | Buy Now |
DISTI #
571-62009-1
|
Mouser Electronics | Terminals BR CONT LH FLG 20-14 RoHS: Compliant | 24000 |
|
$0.0870 / $0.0950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0821 | Buy Now |
DISTI #
AMP62009-1
|
Heilind Electronics | BR CONT LH FLG 20-14 018PHBZ | Americas - 0 in Stock |
|
$0.1026 / $0.1041 | Buy Now |
|
Onlinecomponents.com | BRUSH CONTACT TAB 20-14 AWG PHBZ RoHS: Compliant |
18000 In Stock |
|
$0.0887 / $0.0915 | Buy Now |
DISTI #
59475907
|
Verical | Brush Terminal 14-20AWG Phosphor Bronze M 15.75mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2127 | Americas - 18000 |
|
$0.1153 / $0.1190 | Buy Now |
DISTI #
62009-1
|
TTI | Terminals BR CONT LH FLG 20-14 Min Qty: 24000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0890 | Buy Now |
DISTI #
AMP62009-1
|
Interstate Connecting Components | BR CONT LH FLG 20-14 018PHBZ | 0 |
|
$0.1026 / $0.1041 | Buy Now |