62003221121
Wurth Elektronik
Description: 2.00mm THT Straight Dual Pin Header WR-PHD

Overview of 62003221121 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for 62003221121 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 99AH1169
Newark Conn, Header, 32Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62003221121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 188
  • 1 $1.5000
  • 10 $1.4200
  • 25 $1.3500
  • 50 $1.2800
  • 100 $1.1300
$1.1300 / $1.5000 Buy Now
DISTI # 732-62003221121-ND
DigiKey WR-PHD 2.00 MM DUAL PIN HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bag 363
In Stock
  • 1 $1.3200
  • 10 $1.2490
  • 50 $1.1120
  • 100 $0.9760
  • 500 $0.9080
  • 1,000 $0.8400
$0.8400 / $1.3200 Buy Now
DISTI # 710-62003221121
Mouser Electronics Headers & Wire Housings WR-PHD 2mm Pin Headr SMT Str 32P 2Row RoHS: Compliant 395
  • 1 $1.3200
  • 10 $1.2500
  • 50 $1.1100
  • 100 $0.9760
  • 600 $0.9080
  • 1,200 $0.8400
$0.8400 / $1.3200 Buy Now

CAD Models for 62003221121 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 62003221121 by Wurth Elektronik

62003221121
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Body Depth
0.079 inch
Body Length
1.26 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. 62003221121
    Wurth Elektronik
    2.00mm THT Straight Dual Pin Header WR-PHD
    VS

Alternate Parts for 62003221121

This table gives cross-reference parts and alternative options found for 62003221121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62003221121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HBSTS-216-D-A-12-GT-120 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics 62003221121 vs HBSTS-216-D-A-12-GT-120
TSHC-216-D-04-257-H Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics 62003221121 vs TSHC-216-D-04-257-H
HBSTS-216-D-B-20-H-120 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics 62003221121 vs HBSTS-216-D-B-20-H-120
BSTS-216-D-B-18-GT-120 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics 62003221121 vs BSTS-216-D-B-18-GT-120
BSTS-216-D-A-06-GT-120 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics 62003221121 vs BSTS-216-D-A-06-GT-120
BDPH-2-32-CSL-GD10 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Central Components Manufacturing 62003221121 vs BDPH-2-32-CSL-GD10
HTSHC-216-D-08-415-GT Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics 62003221121 vs HTSHC-216-D-08-415-GT
TSHC-216-D-08-415-GT Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics 62003221121 vs TSHC-216-D-08-415-GT
TSHC-216-D-04-257-T Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics 62003221121 vs TSHC-216-D-04-257-T
HBSTS-216-D-A-02-H-120 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics 62003221121 vs HBSTS-216-D-A-02-H-120

Related Parts for 62003221121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62003221121 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62003221121 by Wurth Elektronik

  • Please alert me when 62003221121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 62003221121 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62003221121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 62003221121 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62003221121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62003221121 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: