-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 PIGGY-BACK REC 22-18AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4071
|
Newark | Quick Disconnect Terminal, Female Piggyback Disconnect, Faston 110 Series, 0.110" X 0.020" Rohs Compliant: Yes |Amp Te Connectivity 62003-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5770 |
|
$0.2810 | Buy Now |
DISTI #
75AC9718
|
Newark | Terminals 110 Pb Fast Rcpt Reel Of 1000 |Amp Te Connectivity 62003-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3410 | Buy Now |
DISTI #
A36377CT-ND
|
DigiKey | CONN QC RCPT/TAB 18-22AWG 0.110 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10377 In Stock |
|
$0.1893 / $0.4100 | Buy Now |
DISTI #
62003-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP/M 17.02mm 4.57mm Tin Strip on Reel - Tape and Reel (Alt: 62003-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.2006 | Buy Now |
DISTI #
571-620032
|
Mouser Electronics | Terminals 110 PB FAST RCPT Reel of 4000 RoHS: Compliant | 32000 |
|
$0.2060 / $0.2290 | Buy Now |
DISTI #
571-620032-CT
|
Mouser Electronics | Terminals 110 PB FAST RCPT Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.3240 | Buy Now |
DISTI #
571-620032-MR
|
Mouser Electronics | Terminals 110 PB FAST RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
DISTI #
V72:2272_11734605
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP/M 17.02mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 Container: Cut Strips | Americas - 16451 |
|
$0.1726 / $0.1990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1782 | Buy Now |
DISTI #
AMP62003-2
|
Heilind Electronics | 110 PB FAST RCPT 22-18 TPBR | Americas - 45000 in Stock |
|
$0.2091 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62003-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62003-2
TE Connectivity
FASTON .110 PIGGY-BACK REC 22-18AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |