-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 PIGGY-BACK REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0517
|
Newark | Terminals Recpt 2.79 X 0.51 Mm |Amp Te Connectivity 62003-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.4580 | Buy Now |
DISTI #
16H2234
|
Newark | 110 Pb Fast Rcpt 22-18 Br Rohs Compliant: Yes |Amp Te Connectivity 62003-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 | Buy Now |
DISTI #
A100750CT-ND
|
DigiKey | CONN QC RCPT/TAB 18-22AWG 0.110 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39156 In Stock |
|
$0.1721 / $0.2600 | Buy Now |
DISTI #
62003-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP/M 17.02mm 4.57mm Strip on Reel - Tape and Reel (Alt: 62003-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1824 | Buy Now |
DISTI #
571-62003-1
|
Mouser Electronics | Terminals Recpt 2.79 x 0.51 mm RoHS: Compliant | 97 |
|
$0.1880 / $0.4400 | Buy Now |
DISTI #
571-62003-1-MR
|
Mouser Electronics | Terminals Recpt 2.79 x 0.51 mm Reel of 1000 RoHS: Compliant | 0 |
|
$0.2350 | Order Now |
|
Future Electronics | Quick Disconnect Terminal 18-22AWG RCP/M 17.02mm 4.57mm Strip on Reel RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1800 | Buy Now |
DISTI #
AMP62003-1
|
Heilind Electronics | 110 PB FAST RCPT 22-18 BR | Americas - 0 in Stock |
|
$0.1901 / $0.2055 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 22-16 AWG BR RoHS: Compliant |
6915 In Stock |
|
$0.1637 / $0.1847 | Buy Now |
DISTI #
14818524
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP/M 17.02mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62003-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62003-1
TE Connectivity
FASTON .110 PIGGY-BACK REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |