Part Details for 62000095 by Gustav Hensel GmbH & Co KG
Results Overview of 62000095 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62000095 Information
62000095 by Gustav Hensel GmbH & Co KG is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 62000095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-KF-5000-H
|
TME | Enclosure: junction box, X: 255mm, Y: 355mm, Z: 122mm, IP66,IP67 Min Qty: 1 | 0 |
|
$109.9500 / $130.3100 | RFQ |