Part Details for 6200.4230 by Schurter Electronic Components
Overview of 6200.4230 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6200.4230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5283
|
Newark | 6200 Power Entry Module 10A C14/Carton Box |Schurter 6200.4230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.9500 | Buy Now |
DISTI #
486-4428-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
64 In Stock |
|
$2.2950 / $3.2900 | Buy Now |
DISTI #
6200.4230
|
Avnet Americas | 6200 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6200.4230) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$2.2399 / $2.6266 | Buy Now |
DISTI #
693-6200.4230
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet 65C W.1P RoHS: Compliant | 0 |
|
$2.4900 / $3.2800 | Order Now |
DISTI #
70598037
|
RS | Power Entry Modules, AC, Appliance Inlet 65C W.1P | Schurter 6200.4230 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | 6200 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$2.3800 / $3.1200 | Buy Now |
DISTI #
6200.4230
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$1.9200 / $2.7500 | RFQ |
DISTI #
PROT1183
|
Rutronik | 6200 POWER ENTRY SNAPIN 10A C14 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2000 | Buy Now |
DISTI #
000000000000284136
|
Sager | AC Power Entry Modules Appliance Inlet 65C W.1P Min Qty: 100 | 0 |
|
$2.3200 / $2.6200 | Buy Now |
Part Details for 6200.4230
6200.4230 CAD Models
6200.4230 Part Data Attributes
|
6200.4230
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6200.4230
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6200.4230
This table gives cross-reference parts and alternative options found for 6200.4230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6200.4230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6220.9100 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.4230 vs 6220.9100 |
6205.4230 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6200.4230 vs 6205.4230 |
6202.9300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.4230 vs 6202.9300 |
6202.9200 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.4230 vs 6202.9200 |
6200.9300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.4230 vs 6200.9300 |
6205.4130 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6200.4230 vs 6205.4130 |
6200.9100 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.4230 vs 6200.9100 |