Part Details for 620-2T54R9-FB1220W by RCD Components Inc
Overview of 620-2T54R9-FB1220W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 620-2T54R9-FB1220W
620-2T54R9-FB1220W CAD Models
620-2T54R9-FB1220W Part Data Attributes
|
620-2T54R9-FB1220W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
620-2T54R9-FB1220W
RCD Components Inc
Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Length | 304.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Package Width | 15.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 1250 V |
Alternate Parts for 620-2T54R9-FB1220W
This table gives cross-reference parts and alternative options found for 620-2T54R9-FB1220W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620-2T54R9-FB1220W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
620-2T54R9-FB1220Q | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-2T54R9-FB1220Q |
620-6554R9-FB1220Q | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-6554R9-FB1220Q |
620-1654R9-FB1220Q | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-1654R9-FB1220Q |
620-4T54R9-FB1220 | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-4T54R9-FB1220 |
620-1454R9-FB1220 | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-1454R9-FB1220 |
620-1454R9-FB1220W | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-1454R9-FB1220W |
620-L54R9-FB1220Q | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-L54R9-FB1220Q |
620-LRR54R9-FB1220W | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-LRR54R9-FB1220W |
620-Q54R9-FB1220Q | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-Q54R9-FB1220Q |
620-LR54R9-FB1220 | Fixed Resistor, Wire Wound, 50W, 54.9ohm, 1250V, 1% +/-Tol, 20ppm/Cel, | RCD Components Inc | 620-2T54R9-FB1220W vs 620-LR54R9-FB1220 |