There are no models available for this part yet.
Overview of 620-21009 - FE 55-RL-PS-K4 by Sensopart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS2-1009EH-Q | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
IS2-1009RH-8 | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
IS2-1009EH/PROTO | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference |
Price & Stock for 620-21009 - FE 55-RL-PS-K4 by Sensopart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5209-620-21009-FE55-RL-PS-K4-ND
|
DigiKey | Through-beam laser sensor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$185.0000 | Buy Now |