Part Details for 620-1103-304F by Dialight
Overview of 620-1103-304F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620-1103-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3005
|
Newark | 8Mm Panel Mount Indicators, Red Rohs Compliant: Yes |Dialight 620-1103-304F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$6.0000 | Buy Now |
DISTI #
645-620-1103-304F
|
Mouser Electronics | LED Panel Mount Indicators 8mm FLT PMI RED 12VDC RoHS: Compliant | 97 |
|
$6.5600 / $11.5800 | Buy Now |
DISTI #
72109169
|
RS | LED Panel Mount Indicators 8mm FLT PMI Red 12VDC, 62X Series | Dialight 620-1103-304F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4800 / $10.6000 | RFQ |
|
Future Electronics | LED Panel Mount Indicators 8mm FLT PMI RED 12VDC RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$7.1400 / $7.3100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicators 8mm FLT PMI Red 12VDC, 62X Series | Dialight 620-1103-304F RoHS: Compliant |
125 In Stock |
|
$6.6000 / $8.1000 | Buy Now |
DISTI #
620-1103-304F
|
TTI | LED Panel Mount Indicators 8mm FLT PMI RED 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 125 In Stock |
|
$6.4900 / $8.3400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicators 8mm FLT PMI Red 12VDC, 62X Series | Dialight 620-1103-304F RoHS: Compliant |
125 In Stock |
|
$6.6000 / $8.1000 | Buy Now |
Part Details for 620-1103-304F
620-1103-304F CAD Models
620-1103-304F Part Data Attributes
|
620-1103-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
620-1103-304F
Dialight
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-13 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED |