Part Details for 62.33.8.230.0040 by FINDER SpA
Overview of 62.33.8.230.0040 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62.33.8.230.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y0034
|
Newark | Plug-In Power Relay, 3Pdt 15A , 230V Ac Coil, Agcdo Contact, Lockable Test Button & Mech. Indicator Rohs Compliant: Yes |Finder 62.33.8.230.0040 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $19.5000 | Buy Now |
DISTI #
2066-62.33.8.230.0040-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 16A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$16.4076 / $19.4300 | Buy Now |
DISTI #
70747629
|
RS | 3PDT Plug In Relay Tab, 230V ac | Finder 62.33.8.230.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.5400 / $19.4300 | Buy Now |
DISTI #
62.33.8.230.0040
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 230VAC, Icontacts max: 30A Min Qty: 1 | 232 |
|
$11.4000 / $15.6900 | Buy Now |
Part Details for 62.33.8.230.0040
62.33.8.230.0040 CAD Models
62.33.8.230.0040 Part Data Attributes:
|
62.33.8.230.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
62.33.8.230.0040
FINDER SpA
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1300mW (Coil), AC Input, Random, AC Output, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 38.2 mm | |
Body Height | 49.1 mm | |
Body Length or Diameter | 38.2 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Operate Voltage(AC) | 184 V | |
Coil Power | 1300 mW | |
Coil Release Voltage(AC) | 46 V | |
Coil Resistance | 7250 Ω | |
Coil Voltage(AC)-Max | 253 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38.2mm x 38.2mm x 49.1mm | |
Reference Standard | CCC; CE; CSA; CUL; EAC; ENEC; LR; RINA; UKCA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Terminal Length | 0.00619761239522479 inch | |
Termination Type | QUICK CONNECT |