There are no models available for this part yet.
Overview of 62.32.9.048.0040 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 62.32.9.048.0040 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC6048
|
Newark | Plug-In Power Relay, Dpdt 15A,48V Dc Coil, agcdo Contact Lockable Test Button & Mech. Indicator Rohs Compliant: Yes |Finder 62.32.9.048.0040 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $18.3600 | Buy Now | |
DISTI #
62.32.9.048.0040
|
TME | Relay: electromagnetic power, DPDT, Ucoil: 48VDC, 62.32, plug-in Min Qty: 1 | 0 |
|
$26.9600 | RFQ |