Part Details for 62.23.9.024.4300 by FINDER SpA
Overview of 62.23.9.024.4300 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62.23.9.024.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-62.23.9.024.4300-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 16A 24V Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$16.3420 | Buy Now |
DISTI #
62.23.9.024.4300
|
TME | Relay: electromagnetic power Min Qty: 1 | 0 |
|
$27.3600 | RFQ |