Part Details for 62-25428-30-03001 by Gould Fiber Optics
Overview of 62-25428-30-03001 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
79425-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
10106122-4003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+12S STB, Vertical, Receptacle. |
Part Details for 62-25428-30-03001
62-25428-30-03001 CAD Models
62-25428-30-03001 Part Data Attributes
|
62-25428-30-03001
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
62-25428-30-03001
Gould Fiber Optics
Fiber Optic FC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC FC CONNECTOR |