Part Details for 62-227ET/RK6D-M4040V7X72530U6/2T/EU by Everlight Electronics Co Ltd
Overview of 62-227ET/RK6D-M4040V7X72530U6/2T/EU by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62-227ET/RK6D-M4040V7X72530U6/2T/EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10C013005
|
EBV Elektronik | (Alt: S10C013005) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 62-227ET/RK6D-M4040V7X72530U6/2T/EU
62-227ET/RK6D-M4040V7X72530U6/2T/EU CAD Models
62-227ET/RK6D-M4040V7X72530U6/2T/EU Part Data Attributes
|
62-227ET/RK6D-M4040V7X72530U6/2T/EU
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
62-227ET/RK6D-M4040V7X72530U6/2T/EU
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |